text.skipToContent text.skipToNavigation

Manufacturer Part #

643415-1

4 Position Universal MATE-N-LOK Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 643415-1 is series of universal mate and lock plug designed to meet the requirements of Universal MATE–N–LOK Housings, Contacts, and Printed Circuit (PC) Board Headers.

The housings are available in 1– through 15–circuit versions intended for use in wire–to–wire or wire–to–board The vertical pin and socket are intended for board–to– wire(2– through 15–circuit versions) applications and The right–angle pin and socket headers intended for board–to–wire (2– through 8–circuit in–line) applications.

Product Features:

  • Product Line = Universal MATE-N-LOK
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Mating Retention Type = Positive Lock
  • Termination Method = Solder
  • Termination Post Length  = 4.45mm
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Phosphor Bronze
  • Housing Material = Nylon
  • Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C

Mating Product:

  • 350848-4
  • 1-480702-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$917.00
USD
Quantity
Unit Price
100
$0.675
300
$0.66
500
$0.655
1,500
$0.64
2,500+
$0.625
Product Variant Information section