text.skipToContent text.skipToNavigation

Manufacturer Part #

714-43-122-41-001000

22 Pin Single Row 2.54 mm Pitch Through Hole Low Profile Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 714-43-122-41-001000 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 714-43-122-41-001000 is a part of 714 Series 22 Position Single Row Through Hole Plastic Interconnect Carrier.

Specifications:

  • Contact Used: 30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Berylllium Copper Alloy (UNS C17200) per ASTM B 194
  • Properties of Berylllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
54
Multiple Of:
9
Total
$729.00
USD
Quantity
Unit Price
2
$13.88
5
$13.76
20
$13.59
40
$13.50
100+
$13.30
Product Variant Information section