text.skipToContent text.skipToNavigation

Manufacturer Part #

8-968975-1

AMP MCP Series 21 Position Secondary Locking Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2525
Product Specification Section
Features & Applications

The 8-968975-1 is a Part of MCP Series with 21 Position Receptacle Housing Connector. It is designed for electronic and electrical applications in motor vehicles. This fullfils all requirements for a connector system for use in automobiles and covers a wide range of applications.

Product Features:

  • Wire/Cable Type = FLR (Thin Walled Cable)
  • Product Type = Connector
  • Connector Type = Housing
  • Series = MCP
  • Mating Area Interface Dimensions in mm = 2.79 
  • Mount Angle = Straight
  • Keying = A
  • Key Type = Standard 
  • Contact Type = Receptacle
  • Connector Style = Receptacle
  • Housing Color = Brown
  • Applies To = Wire/Cable

View the MCP Series of Receptacle Connector 

Pricing Section
Global Stock:
17
USA:
17
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
17
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.71
USD
Quantity
Unit Price
100
$0.63
300
$0.615
500
$0.61
1,500
$0.595
2,500+
$0.58