text.skipToContent text.skipToNavigation

Manufacturer Part #

87215-4

AMPMODU 14 Position Dual Row 2.54 mm Pitch Through Hole Vertical Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87215-4 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 87215-4 is part of AMPMODU strip socket series which provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.  Mating of the post and receptacle contacts of this system is very tolerant.

This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and antioverstress stops.Operating temprature ranges from -65°C to +105°C

Product Features:

  • 14 Positions
  • Mating Post Length = 8.08 mm
  • 2.54 mm Centerline
  • Mating Post Length  = 8.08 mm
  • Current Rating (A) = 3
  • Dielectric Withstanding Voltage (V) = 750
  • Solder Tail Contact Plating = Gold Flash over Nickel
  • Mount Type = Printed Circuit Board
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Square
  • Contact Base Material = Phosphor Bronze
  • Housing Material = Thermoplastic - GF
  • Lead Free Solder Processes = Wave solder capable to 240°C
  • RoHS/ELV Compliance History = Always was RoHS compliant

View the complete series of AMPMODU strip socket

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$15,160.00
USD
Quantity
Unit Price
10
$4.03
25
$3.98
50
$3.94
150
$3.88
300+
$3.79
Product Variant Information section