text.skipToContent text.skipToNavigation

Manufacturer Part #

940-44-068-24-000000

Standard Profile 68 Position 2.54 mm Pitch Through Hole PLCC Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Mill-Max 940-44-068-24-000000 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 940-44-068-24-000000 is a Standard Profile 68 Position 2.54 mm Pitch Through Hole PLCC Socket .

Product Features:

  • PLCC Socket
  • Standard
  • Non-Lubricated
  • Through Hole
  • Plating Code: 44
  • Shell Plating: 200 μ" Tin (matte finish) over 100 μ" Nickel
  • Inner Contact Plating: 100 μ" Tin (matte finish) over 50 μ" Nickel
  • Packaging: Packaged in Tubes
     
Pricing Section
Global Stock:
823
USA:
823
1,368
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.82
USD
Quantity
Unit Price
1
$1.82
30
$1.80
100
$1.77
200
$1.75
500+
$1.71
Product Variant Information section