text.skipToContent text.skipToNavigation

Manufacturer Part #

A 16-LC-TR

16 Position 2 Row 16 (2 x 8) 2.54 mm Pitch DIP Socket

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
ASSMANN WSW Components A 16-LC-TR - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 5000MΩ
Operating Temp Range: -55°C to +85°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,980
USA:
1,980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.05
USD
Quantity
Unit Price
150
$0.167
600
$0.163
1,200
$0.16
3,750
$0.157
7,500+
$0.153
Product Variant Information section