text.skipToContent text.skipToNavigation

Manufacturer Part #

A 40-LC-TR

IC-Sockets THT, Stamped Contacts 40pins 2,54mm Row Distance 15.24mm, Sn

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A 40-LC-TR - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 40
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Dielectric Withstanding Voltage: 500V
Mounting Method: Through Hole
Features & Applications

The A40-LC-TR-R is a part of A40-LC series 40 pin 2.54 mm pitch IC socket. It has an operating temperature ranging from -55°C to +105°C.

Features:

  • Contact resistance: 30 mO max at DC 100 mA
  • Insulator resistance: 1000 MO min at DC 500 V
  • Current rating: 1 A
  • Dielectric withstanding voltage: AC 500 V for 1 minute
  • Contact: Phosphor Bronze
  • Housing: PBT & 30% glass fiber
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$504.00
USD
Quantity
Unit Price
48
$0.45
180
$0.44
480
$0.43
1,200
$0.42
3,000+
$0.41
Product Variant Information section