text.skipToContent text.skipToNavigation

Manufacturer Part #

AW 127-08/Z-T

8 Pin 2.54 mm Pitch Single Row Through Hole Tin Plating SIP IC Socket

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AW127-08/Z-T-R is a Machined contacts, 1 Row 8 Pin-Tin Socket

Product Specifications:

  • Insulator: Polyester GV, UL 94V-0
  • Pin: Brass, machined tin
  • Clip: Gold flash over nickel
  • Tensile Strength: 1000V rms
  • Current Rating: 3 A
  • Operating Temperature: -65°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Web Price
200
$0.149
800
$0.127
3,000
$0.124
6,000
$0.122
15,000+
$0.119
Product Variant Information section