text.skipToContent text.skipToNavigation

Manufacturer Part #

BSSQ-105-D-14-H-LF

Board Stack Elevated Socket .100cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications

The BSSQ-105-D-14-H-LF is a Part of BSSQ-1-D Series .100cl Dual Row Board Stack Elevated Socket.

Specifications:

  • Insulation resistance: 1000 Mohms min
  • Contact Resistance: 20 m Ohm max
  • Current Rating: 3 Amps
  • Dielectric Withstanding: 600 V AC
  • Operating Temperature: -40°C to +105°C

View the Available BSSQ Series of Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.02
USD
Quantity
Unit Price
126
$1.27
252
$1.26
504
$1.25
1,890+
$1.23