text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC12DRTN

24 Position 2.54mm Pitch Right Angle Dip Solder Socket

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC12DRTN - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 24
Termination Style/Mounting: Solder Lug
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$31.60
USD
Quantity
Unit Price
10
$3.16
40
$3.10
100
$3.06
250
$3.02
400+
$2.96
Product Variant Information section