Manufacturer Part #
ICS-628-T
ICS Series 28 Positions 15.24mm Row Spacing 2.54mm Pitch Through Hole Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:17 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2248 | ||||||||||
Product Specification Section
Adam Tech ICS-628-T - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 28 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Features & Applications
The ICS Series IC Sockets from Adam Tech are low profile single or dual row IC Sockets.The ICS series has a .100" centerline pin spacing and either .300" or .600" row spacing. All Adam Tech IC sockets are manufactured with Adam Tech's Single Beam Dual Wipe contacts, which produces a high pressure wiping action for superior connectivity. In addition to an internal contact stop which prevents over stressing of the contact, each has a wide lead in to eliminate mis-mating and closed bottom anti-solder wicking design.
ICS-628-T is a .100" socket with .600" row spacing and has 28 positions. This model is Tin Plated.
Pricing Section
Global Stock:
4,107
USA:
4,107
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
150
$0.127
400
$0.125
1,250
$0.122
2,500
$0.121
7,500+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
17 per Tube
Mounting Method:
PCB Mount