text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB031NFFN-RC

3 Position Total Single Row 1.27 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The LPPB031NFFN-RC Series is a 3 Position Single Row 1.27 mm Contact Centers, Female Header Dip Solder Right Angle SMT

Features:

  • L.C.P. Operating Temperature -40°C to +105°C
  • Processing Temperature 260°C FOR 10 Sec MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .050” [1.27mm]
  • 03 total contacts
  • Single Row
  • Straight
  • No Mounting
  • RoHS Complaint

Specifications:

  • 1 AMP current rating per contact
  • UL Flammability Rating 94V-O 

View the Series of LPPB Female Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
37
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$435.00
USD
Quantity
Unit Price
40
$0.465
125
$0.45
300
$0.445
750
$0.435
2,000+
$0.42
Product Variant Information section