Manufacturer Part #
LPPB032NFSP-RC
6 Position Total Dual Row 1.27 mm Pitch Surface Mount Guide Post Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:145 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins LPPB032NFSP-RC - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The LPPB032NFSP-RC is a 1.27 mm Dual Rows 06 Pin Contact Centers, Surface Mount with Guide Posts (Dual Row Only) Female Header
Product Features:
- L.C.P.
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C FOR 10 Sec. MAX
- Phosphor Bronze
- Gold Flash Overall
- .050” [1.27mm]
- 06 total contacts
- SMT
- With Guide Pins
- RoHS COMPLIANT
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
View the Complete Series of LPPB Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
145
$0.665
435
$0.65
580
$0.645
1,450
$0.63
2,175+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
145 per Tube
Mounting Method:
Surface Mount