text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB052NFSP-RC

10 Position Total Dual Row 1.27 mm Pitch Surface Mount Guide Post Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Sullins LPPB052NFSP-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The LPPB052NFSP-RC is a .050" Dual Rows 2x05 Pin Surfacemount with Guide post Female Header.

Features:

  • L.C.P.
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C for 10 Sec. Max
  • Phosphor Bronze
  • Gold Flash Overall
  • .050” [1.27 mm]
  • 10 total contacts
  • Dual Row
  • SMT
  • With Guided Pins
  • RoHS Compliant

Applications:

  • 1 AMP current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of LPPB Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,986
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
90
Total
$815.00
USD
Quantity
Unit Price
25
$0.87
75
$0.85
200
$0.83
400
$0.815
1,250+
$0.78
Product Variant Information section