Manufacturer Part #
NPPN091BFCN-RC
9 Position Total Single Row 2 mm Pitch Straight Female Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:66 per Tube | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Sullins NPPN091BFCN-RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The NPPN091BFCN-RC is a 2 mm 9 pin Single Row Nylon 6-T/Phosphor Bronze Through-Hole Straight Strip Top Entry Female Header
Product Features:
- Nylon 6T
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C FOR 10 Sec
- Phosphor Bronze
- Gold Flash Overall
- .079” [2.00mm] Contact Centers
- 09 total contacts
- Single Row
- Thru Hole, Straight, Top Entry, Female
- No Mounting
- RoHS COMPLIANT
Specification:
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
66
$0.515
264
$0.50
660
$0.49
1,650
$0.48
2,640+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
66 per Tube