text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN101BFLC-RC

10 Position Total Single Row 2 mm Pitch Surface Mount Guide Post Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Sullins NPPN101BFLC-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The NPPN101BFLC-RC is a part NPPN series 10 position single row 2 mm pitch surface mount guide post female header interconnect.

Features:

  • Color: Black
  • Connector Type: Header, Bottom Entry
  • Contact Finish: Gold
  • Mounting Type: Surface Mount 
  • Number of Rows: 1
  • Pitch: 0.079" (2.00mm)
  • Termination: Solder
  • Contact Finish Thickness: Flash
  • Number of Positions: 10
  • Contact Type: Female Socket

View the available NPPN series of female header interconnect

Pricing Section
Global Stock:
17,516
USA:
17,516
16,782
Factory Stock:Factory Stock:
29,157
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$25.50
USD
Quantity
Unit Price
30
$0.85
120
$0.825
450
$0.80
750
$0.795
1,500+
$0.765
Product Variant Information section