text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC031LFBN-RC

3 Position Total Single Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The PPPC031LFBN-RC is a PPPC Series 3 Position Single Row (1x3) 2.54 mm Through Hole Gold Receptacle.

Features:

  • Thermoplastic (Standard)
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 210°C FOR 5 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54 mm]
  • 03 total contacts
  • Single Row
  • Thru Hole, Straight, Female
  • No Mounting
  • RoHS Compliants

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating : 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,517
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$191.00
USD
Quantity
Unit Price
1,000
$0.191
2,000
$0.189
3,000
$0.187
4,000
$0.186
5,000+
$0.183
Product Variant Information section