text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC051LFBN-RC

5 Position Total Single Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Features & Applications

The PPPC051LFBN-RC is a 5 Position Single Row 2.54 mm Pitch Straight Female Header at Operating Temperature of -40°C to +105°C

Specifications:

  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 210°C FOR 5 Sec. MAX
  • 3 amp current rating per contact
  • UL Flammability Rating : 94V-O
  • Insulator : Nylon 6-T/Polyester
  • Contact Material : Phosphor Bronze

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • wer Converters and Power Supplies
  • Aerospace
  • Automotive

View the PPC05 series Female Header

 

Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
6,270
Factory Lead Time:
8 Weeks
Minimum Order:
45
Multiple Of:
1
Total
$12.15
USD
Quantity
Unit Price
100
$0.27
250
$0.265
500
$0.26
1,500
$0.255
3,000+
$0.245
Product Variant Information section