text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC052LJBN-RC

10 Position Total Dual Row 2.54 mm Pitch Right Angle Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
Features & Applications

The PPPC052LJBN-RC is a part of PPPC series connector. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • Thermoplastic (Standard)
  • Processing Temperature: 210°C FOR 5 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54mm] Contact Centers
  • 100 total contacts
  • Dual Readout
  • Thru Hole, Right Angle, Female
  • 3 Amp current rating per contact
  • UL Flammability Rating : 94V-O  
     
    View the complete PPPC series PCB Interconnect
Pricing Section
Global Stock:
1,231
USA:
1,231
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
231
Multiple Of:
1000
Total
$150.15
USD
Quantity
Unit Price
1,000
$0.65
2,000+
$0.635
Product Variant Information section