text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC072LFBN-RC

14 Position Total Dual Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Features & Applications

The PPPC072LFBN Series is a 7 Position Dual Row 2.54 mm Pitch Straight Female Header

Features:

  • Thermoplastic (Standard)
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 210°C FOR 5 Sec MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54mm] Contact Centers
  • 14 total contacts
  • Dual Readout
  • Thru Hole, Straight, Female
  • No Mounting
  • RoHS Complaint

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating  94V-O 
Pricing Section
Global Stock:
3,507
USA:
3,507
On Order:
0
Factory Stock:Factory Stock:
8,853
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.60
USD
Quantity
Unit Price
30
$0.62
100
$0.605
250
$0.595
500
$0.585
1,500+
$0.56
Product Variant Information section