text.skipToContent text.skipToNavigation

Manufacturer Part #

046288055000846+

6288 Series 55 Position FFC FPC Tabbed Right Angle Connector Socket

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 046288055000846+ - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 55
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.4A
Contact Plating: Gold
Material: Plastic
Insulation Resistance: 100MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Features & Applications
 

The new 6288 SECURE LOCK ZIF series of AVX connectors addresses the concerns of reliability, particularly in automotive and medical applications.  The connectors are moulded to allow specially adapted FPC cables, giving advantages over standard FPC connectors.  The moulding allows for a true fit and once the FFC or FPC is locked in place it is almost impossible to remove by accident.

 

Features and Benefits

* Shaped FFC/FPC cable allows accurate positioning of cable in connector

* Once closed almost impossible for accidental removal

* Standard 0.5mm pitch with gold flash finish for higher reliability soldering

 

Applications

Automotive Audio/Visual Electronics,  Satellite Navigation Systems,  Any product with a display where reliability is a key issue,  LCD, PDP, Notebook Computer, HDD Audio Video

The 046288055000846+  Secure Lock FFC/FPC ZIF (Zero Insertion Force) connector is a right angled surface mount, fifty-five (55) position connector with a 0.5mm pitch and  0.1µm Min Au (micrometer of gold)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,540.00
USD
Quantity
Unit Price
4,000+
$0.885
Product Variant Information section