text.skipToContent text.skipToNavigation

Manufacturer Part #

04FM-1.0SP-1.9-TF(LF)(SN)

FM Series 3 Position 1mm Pitch Side Entry Through-Hole Snap-In FFC/FPC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
JST 04FM-1.0SP-1.9-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1 mm
Termination: IDC
Mounting Method: Through Hole
Features & Applications
The 04FM-1.0SP-1.9-TF(LF)(SN) is a part of FM Series 3 Position 1.00 mm Side Entry Through-Hole Snap-In FFC / FPC Connector. It has an operating temperature range of -25 °C to +85 °C.

Features:

  • Compact
    • Having no complicated cam or slide mechanism, this connector is small with a mounting height of only 4.4 mm and a width of 3.0 mm
  • Double-sided contact
    • This connector has highly resilient phosphor bronze contacts, each of which has two independent mating apring members that ensure continuity even when subjected to severe vibration.
  • Simple snap-in action
    • The FFC or FPC are securely connected by simply inserting their leads into the connector.
  • Surface Mount model

Specifications:

  • Current rating: 0.5 A AC, DC
  • Voltage rating: 50 V AC, DC
  • Insulation resistance: 800 mO min
  • Withstanding voltage: 500 V AC/minute

View the available FM series of FFC / FPC Connectors

Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
5,000+
$0.25
Product Variant Information section