text.skipToContent text.skipToNavigation

Manufacturer Part #

1658549-1

FFC & FPC Connectors FLEXPAC HDR ASSY 40 POSN 2 ROW

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658549-1 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,510.00
USD
Quantity
Unit Price
200+
$8.51
Product Variant Information section