Manufacturer Part #
2-1734592-0
20 POS 0.5MM PITCH RA FPC CONNECTOR RECEPTACLE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20000 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
TE Connectivity 2-1734592-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
TE Connectivity 2-1734592-0 - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 20 |
| Pitch: | 0.50 mm |
| Height - Max: | 2.05mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Slide Lock |
| FFC, FCB Thickness: | 0.30mm |
| Current Rating: | 0.5A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| Voltage Rating: | 250V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
20000 per Box
Mounting Method:
Surface Mount