text.skipToContent text.skipToNavigation

Manufacturer Part #

20799-020E-01

20799 Series 20 Position 50 V 0.3 A 0.5 mm Pitch 500 MOhm FFC-FPC Connector

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
I-PEX 20799-020E-01 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 20
Pitch: 0.5
Current Rating: 0.35A
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Operating Temp Range: -25°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
1,500+
$1.15
Product Variant Information section