text.skipToContent text.skipToNavigation

Manufacturer Part #

25FMN-BMTTN-A-TFT(LF)(SN)

25 Position Top Entry FMN Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 25FMN-BMTTN-A-TFT(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 25
Pitch: 1 mm
Height - Max: 5.1mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$745.00
USD
Quantity
Unit Price
1,000
$0.745
2,000+
$0.725
Product Variant Information section