text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1734592-1

FPC Series 31 Position 0.5 mm Surface Mount Right Angle Slide Lock FFC/FPC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TE Connectivity 3-1734592-1 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 31
Pitch: 0.5 mm
Height - Max: 2.05mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Surface Mount
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3
Current Rating: 0.5A
Contact Plating: Gold
Voltage Rating: 250V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
2,000+
$0.71
Product Variant Information section