text.skipToContent text.skipToNavigation

Manufacturer Part #

30FMN-BTRK-A(LF)(SN)

FMN Series 30 Position 1 mm Top Entry Board Mounting Plug

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 30FMN-BTRK-A(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 30
Pitch: 1 mm
Height - Max: 5.1mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder Pins/Tails
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$426.00
USD
Quantity
Unit Price
600
$0.71
1,200
$0.70
1,800
$0.695
2,400
$0.69
3,000+
$0.675
Product Variant Information section