text.skipToContent text.skipToNavigation

Manufacturer Part #

84952-8

FPC Connector 8 Position 1 mm Centerline Surface Mount Right Angle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 84952-8 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 8
Pitch: 1 mm
Height - Max: 2.56mm
Style/Orientation: Horizontal
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Tin
Material: LCP
Insulation Resistance: 1GΩ
Voltage Rating: 200V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
1,500
$0.38
3,000
$0.375
4,500+
$0.37
Product Variant Information section