text.skipToContent text.skipToNavigation

Manufacturer Part #

AXG112144A

S35 Series Dual Row 12 Position 0.35 mm Surface Mount FPC Socket Connector

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AXG112144A - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 12
Pitch: 0.35 mm
Height - Max: 0.59mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Slide Lock
Current Rating: 0.3A
Contact Plating: Nickel
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 60V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
500
$0.96
1,000
$0.945
1,500
$0.935
2,000+
$0.925
Product Variant Information section