text.skipToContent text.skipToNavigation

Manufacturer Part #

FFC2B35-24-G

FFC2B35 Series 24 Position 0.5 mm Pitch Right Angle SMT FFC-FPC Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code: 2513
Product Specification Section
GCT FFC2B35-24-G - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 24
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Contact Plating: Gold
Material: Phosphor Bronze
Insulation Resistance: 50MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
2,000
$0.305
4,000+
$0.30