Manufacturer Part #
FH12-22(10)SA-1SH(55)
FH12 Series 22 Position 1 mm Pitch Right Angle SMT FPC/FFC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Hirose Electric FH12-22(10)SA-1SH(55) - Product Specification
Shipping Information:
ECCN:
PCN Information:
Report on our response to change of UL registered product number of DIC Corporation PPS product materials.DIC Corporation (hereinafter referred to as "DIC") has informed us that there were deficiencies in the certification procedures of Underwriters Laboratories (hereinafter referred to as "UL"), a third-party safety science organization in the United States, for some PPS compound materials, and that the UL registered product names will be changed.We will therefore report on our future measures for our products that use the subject material.
Part Status:
Hirose Electric FH12-22(10)SA-1SH(55) - Technical Attributes
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 22 |
| Pitch: | 1 mm |
| Style/Orientation: | Receptacle |
| Termination: | Press-fit |
| Mounting Method: | Surface Mount |
Features & Applications
The FH12 Series is a Fine Pitch Wire to Board connector. Using a one finger flip-locking mechanism, contact between the (FPC) Flexible Printed Circuit and the (FFC) Flexible Flat Cable is confirmed by the click noise and feel. The Connector is also equipped with Hirose’s patented half tuning fork contacts. These maintain the required normal force without relying on the connector housing. Conventional products housing walls support the contact force, which does not provide for long-term reliability. Common applications are Notebook computers, printers, PDAs, digital cameras and other compact devices for interconnecting the main circuit board with the LCD, HDD or other devices.
The FH12-22(10)SA-1SH(55) is a ten (10) contact, single row, eccentric type connector socket. It has a 1mm contact pitch, and a Surface mount (SMT) horizonatal mounting type, with gold contacts.
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount