text.skipToContent text.skipToNavigation

Manufacturer Part #

FH40-20S-0.5SV

20 Position 0.5 mm Pitch Vertical Flip Lock FPC SMT Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Hirose Electric FH40-20S-0.5SV - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 20
Pitch: 0.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$870.00
USD
Quantity
Unit Price
1,000
$0.87
2,000
$0.86
3,000
$0.85
4,000+
$0.84
Product Variant Information section