Manufacturer Part #
FH55M-31S-0.4SH
FH55 Series 31 Position 0.4 mm Pitch Horizontal SMT FPC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric FH55M-31S-0.4SH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FH55M-31S-0.4SH - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 31 |
| Pitch: | 0.4 mm |
| Style/Orientation: | Horizontal |
| Termination: | Solder |
| Locking Feature: | Flip Lock |
| FFC, FCB Thickness: | 0.3 mm |
| Current Rating: | 0.4A |
| Contact Plating: | Gold |
| Material: | LCP |
| Insulation Resistance: | 500MΩ |
| Voltage Rating: | 40V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount