Manufacturer Part #
1-84952-0
FPC Series 10 Position 1 mm Surface Mount Right Angle Slide Lock FFC/FPC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-84952-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Package and Dimension Change
08/25/2025
Details and Download
Part Status:
Active
Active
TE Connectivity 1-84952-0 - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 10 |
| Pitch: | 1 mm |
| Height - Max: | 2.56mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Surface Mount |
| Locking Feature: | Slide Lock |
| FFC, FCB Thickness: | 0.3 |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Voltage Rating: | 200V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,500
$0.525
3,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount