Manufacturer Part #
1-84953-1
11 Position 1 mm Pitch Surface Mount Right Angle FPC Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
TE Connectivity 1-84953-1 - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 11 |
| Pitch: | 1 mm |
| Height - Max: | 2.56mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Locking Feature: | Slide Lock |
| FFC, FCB Thickness: | 0.30 mm |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | LCP |
| Voltage Rating: | 200V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
6,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount