text.skipToContent text.skipToNavigation

Manufacturer Part #

14FMN-BMTR-A-TB(LF)(SN)

FMN Series 14 Position 1.00 mm Top Entry SMT Single Row FFC LIF Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 14FMN-BMTR-A-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 1 mm
Termination: Solder
Mounting Method: Surface Mount
Features & Applications

The FMN connector by JST is a series of connectors designed for Flexible Flat Cable (FFC) connection.  The FMN series of connectors, takes ½ the insertion force as the standard FM series but retains stable contact performance when subject to environmental and mechanical stresses.

14FMN-BMTR-A-TB/LF/SN is a 14 position Reverse single row Top entry SMT connector. This SMT connector has heat resistant housing for solder reflow, as well as solder tabs for  extra strength.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$455.00
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.445
4,000+
$0.44
Product Variant Information section