text.skipToContent text.skipToNavigation

Manufacturer Part #

BM23FR0.6-16DS-0.35V(895)

16 Position Straight Type Receptacle Signal Only Board to FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BM23FR0.6-16DS-0.35V(895) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 16
Pitch: 0.35 mm
Height - Max: 0.6mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Locking Feature: Flip Lock
Current Rating: 0.3A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 50MΩ
Voltage Rating: 30V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$475.00
USD
Quantity
Unit Price
1,000
$0.475
2,000
$0.47
3,000
$0.465
4,000
$0.46
5,000+
$0.455
Product Variant Information section