text.skipToContent text.skipToNavigation

Manufacturer Part #

BM23PF0.8-46DP-0.35V(51)

46 Position Straight SMT Type Header Hybrid Type with Power Board to FPC

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BM23PF0.8-46DP-0.35V(51) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 46
Pitch: 0.35 mm
Height - Max: 0.8mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Current Rating: 4A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 50MΩ
Voltage Rating: 30V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,100.00
USD
Quantity
Unit Price
10,000+
$0.71
Product Variant Information section