text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12S-30S-0.5SH(55)

FH12 Series 30 Position 0.5 mm Pitch Surface Mount Right Angle Flip Lock FFC/FPC

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Hirose Electric FH12S-30S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 30
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Surface Mount
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The FH12S-30S-0.5SH(55) is a Part of FH12 Series 30 Position Surface Mount 0.5 mm FPC Wire to Board Single Row Receptacle Connector. It has an Operating Current of 0.4 A and Operating Temperature of - 40 °C to 85 °C.

Features:

  • Only slight force is required to lock the flip-lock (one-touch rotating system) zero insertion force (ZIF) structure
  • The locking mechanism clicks, thus making it possible to confirm flexible printed circuit (FPC) and flexible flat cable (FFC) connections
  • One-touch zero insertion force (ZIF) structure reduces working space, thus making mounting possible in the center of the PCB
  • Upper, lower, and vertical contact types are available
  • 1mm pitch type as well as 0.5mm pitch type are available

View the Series of FH12 Sockets

Pricing Section
Global Stock:
0
Germany:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$980.00
USD
Quantity
Unit Price
2,000
$0.49
4,000
$0.48
6,000+
$0.475
Product Variant Information section