text.skipToContent text.skipToNavigation

Manufacturer Part #

FH58-35S-0.2SHW(99)

35 position, 0.2mm Pitch, 0.9mm Height SMT High Retention Force FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH58-35S-0.2SHW(99) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 35
Pitch: 0.2 mm
Height - Max: 0.9mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock, Backlock
FFC, FCB Thickness: 0.2 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$935.00
USD
Quantity
Unit Price
500+
$1.87
Product Variant Information section