text.skipToContent text.skipToNavigation

Manufacturer Part #

SFW5R-1STE1LF

SFW Series 5 Position 1 mm Lower Contact Right Angle SMT FPC/FFC Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Amphenol Communications Solutions SFW5R-1STE1LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 5
Pitch: 1 mm
Height - Max: 2.7mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Tin
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
2,000
$0.174
4,000
$0.172
6,000
$0.171
8,000
$0.17
10,000+
$0.167
Product Variant Information section