text.skipToContent text.skipToNavigation

Manufacturer Part #

224562-E

MSPEED 50 M SMDTHR M10 * AB VV 137 176 *

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
TE Connectivity 224562-E - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 50
Pitch: 1 mm
Gender: Female
Style/Orientation: Straight
Termination: Solder
Contact Plating: Gold
Current Rating: 1A
Color: Black
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,570
Germany:
3,570
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
170
Multiple Of:
170
Total
$1,388.90
USD
Quantity
Unit Price
170+
$8.17
Product Variant Information section