text.skipToContent text.skipToNavigation

Manufacturer Part #

IX60G-A-10P

Horizontal Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Hirose Electric IX60G-A-10P - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
Gender: Male
Style/Orientation: Right Angle
Termination: Solder
Contact Plating: Gold
Current Rating: 3A
Voltage Rating: 60V
Color: Grey
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,200
USA:
2,200
3,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
550
Multiple Of:
550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,469.50
USD
Quantity
Unit Price
550+
$4.49
Product Variant Information section