text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9AS3700

ND9 Series 10 position TypeA Pd-Ni Gold Plated Right Angle SMT Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9AS3700 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
Style/Orientation: Right Angle
Contact Plating: Gold Flash
Current Rating: 1.5A
Voltage Rating: 60V
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2750
Multiple Of:
551
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,182.50
USD
Quantity
Unit Price
551+
$4.43
Product Variant Information section