text.skipToContent text.skipToNavigation

Manufacturer Part #

1-746610-9

40 Position 2.54 mm Centerline Through Hole Ribbon Connector Dip Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-746610-9 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 40
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Features & Applications

The 1-746610-9 is a 40 Position 2.54 mm Centerline Through Hole Ribbon Connector  Dip Plug

Product Features:

  • Product Line = AMP-LATCH
  • Connector Type = Connector Assembly
  • Termination Method to PC Board = Through Hole - Solder
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • PCB Mount Alignment = Without
  • Series = AMP-LATCH DIP Plug
  • Termination Method to Wire/Cable = IDC
  • Contact - Rated Current (A) = 1
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Number of Positions = 40
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2
  • Contact Type = Pin
  • Contact Base Material = Phosphor Bronze 
  • Tail Plating Material = Tin
  • Tail Plating, Thickness (µm [µin]) = 2.54 [100]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,561.00
USD
Quantity
Unit Price
10
$2.38
30
$2.34
75
$2.31
200
$2.28
400+
$2.23
Product Variant Information section