text.skipToContent text.skipToNavigation

Manufacturer Part #

10-3503-31

10 Position Through Hole 0.100"Closed Frame DIP Socket

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Wire Wrap
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$241.20
USD
Quantity
Web Price
1
$7.47
15
$6.38
40
$6.03
100
$5.72
250+
$5.42
Product Variant Information section