text.skipToContent text.skipToNavigation

Manufacturer Part #

110-41-314-41-001000

14 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-41-314-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Features & Applications

The 110-41-314-41-001000 is a 14 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .

Product Specifications:

  • DIP Socket
  • Solder Tail
  • Standard Solder Tail (0.125 Tail)
  • Open Frame
  • Through Hole
  • Accepts .015-.025" Leads
  • Plating Code:41
  • Shell Plating:200 µ" Tin (matte finish) over 100 µ" Nickel
  • Inner Contact Plating:10 µ" Gold over 50 µ" Nickel
  • Packaging: Packaged in Tubes
  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps

View the 110-41 series of IC Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
420
Multiple Of:
28
Total
$2,482.20
USD
Quantity
Unit Price
28
$6.05
56
$6.01
112
$5.98
140
$5.97
420+
$5.91
Product Variant Information section