text.skipToContent text.skipToNavigation

Manufacturer Part #

110-93-624-41-001000

24 Positions 7.62MM Pitch Through-Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-93-624-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 24
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
16
Total
$503.20
USD
Quantity
Unit Price
16
$6.37
48
$6.31
64
$6.29
160
$6.25
240+
$6.20
Product Variant Information section