Manufacturer Part #
115-93-318-41-001000
18 Position 2.54 mm Pitch Through Hole Open Frame Low Profile Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 115-93-318-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 18 |
| Terminal Pitch: | 2.54mm |
Features & Applications
The 115-93-318-41-001000 is a 18 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket.
Features:
- Contact Used: #30, Standard 4 Finger Contact
- Current Rating = 3 Amps
- Hardness: 36-43 Rockwell C
- Mechanical Life: 100 Cycles Min.
- Density: .298 lbs/in3
- Electrical Conductivity: 22% IACS*
- Resistance: 10 miliohms Max
- Operating Temperature: -55°C/+125°C
- Melting point: 980°C/865°C (liquidus/solidus)
View the available 115-93 series of Dip Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$10.75
10
$10.63
25
$10.55
50
$10.48
125+
$10.33
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube